



M48098B011000G | |
|---|---|
DigiKey Part Number | 59-M48098B011000G-ND |
Manufacturer | |
Manufacturer Product Number | M48098B011000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.980" (24.89mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 1.516" (38.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,22520 € | 61,26 € |
| 100 | 1,18100 € | 118,10 € |
| 250 | 1,12496 € | 281,24 € |
| 500 | 1,08426 € | 542,13 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |















