
HP-CWS-R10-266-K | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R10-266-K-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R10-266-K |
Description | HEAT PIPE ROUND 10 OD 266MM |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 103.0W @ 266mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 10.472" (266.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |

