Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R08-200-N

DigiKey Part Number
59-HP-CWS-R08-200-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R08-200-N
Description
HEAT PIPE ROUND 8 OD 200MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
99.0W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.238
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,70000 €11,70 €
1010,34800 €103,48 €
259,85640 €246,41 €
509,49960 €474,98 €
1009,15580 €915,58 €
2708,68404 €2.344,69 €
5408,36878 €4.519,14 €
Manufacturers Standard Package
Unit Price without VAT:11,70000 €
Unit Price with VAT:13,92300 €