
HP-CWS-R06-100-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R06-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R06-100-N |
Description | HEAT PIPE ROUND 6 OD 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 137.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 8,16200 € | 81,62 € |
| 25 | 7,77440 € | 194,36 € |
| 50 | 7,49300 € | 374,65 € |
| 100 | 7,22200 € | 722,20 € |
| 250 | 6,87812 € | 1.719,53 € |
| 500 | 6,62862 € | 3.314,31 € |
| 1.000 | 6,38782 € | 6.387,82 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |



