
HP-CWS-R05-097-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R05-097-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R05-097-N |
Description | HEAT PIPE ROUND 5 OD 97MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 100.0W @ 97mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.819" (97.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,94994 € | 2.974,97 € |
| Unit Price without VAT: | 5,94994 € |
|---|---|
| Unit Price with VAT: | 7,08043 € |

