
HP-CWS-R04-260-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R04-260-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R04-260-N |
Description | HEAT PIPE ROUND 4 OD 260MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 26.0W @ 260mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 10.236" (260.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 8,30000 € | 83,00 € |
| 25 | 7,90600 € | 197,65 € |
| 50 | 7,61980 € | 380,99 € |
| 100 | 7,34410 € | 734,41 € |
| 250 | 6,99436 € | 1.748,59 € |
| 500 | 6,74064 € | 3.370,32 € |
| 1.000 | 6,49577 € | 6.495,77 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

