HP-CWS-F05X20-075-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-F05X20-075-N

DigiKey Part Number
59-HP-CWS-F05X20-075-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-F05X20-075-N
Description
HEAT PIPE FLAT 2X7X75MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
55.0W @ 75mm
Thermal Resistance
-
Wick Type
Sintered
Length
2.953" (75.00mm)
Width
0.276" (7.00mm)
Height
0.079" (2.00mm)
Diameter
-
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,18000 €6,18 €
105,46700 €54,67 €
255,20800 €130,20 €
505,01980 €250,99 €
1004,83820 €483,82 €
2504,76112 €1.190,28 €
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €