Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
HF20G
HF20G

HF20G

DigiKey Part Number
HF20G-ND
Manufacturer
Manufacturer Product Number
HF20G
Description
HEATSINK TO-220 TAB/CLIP-ON
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.102" (28.00mm)
Mfr
Fin Height
0.787" (19.99mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 400 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
13.10°C/W
Package Cooled
Material
Attachment Method
Clip and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Length
0.790" (20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.