Image for 92FG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92FG

DigiKey Part Number
92FG-ND
Manufacturer
Manufacturer Product Number
92FG
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-92 Brass 1.0W @ 40°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fin Height
0.543" (13.80mm)
Mfr
Power Dissipation @ Temperature Rise
1.0W @ 40°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
17.50°C/W @ 300 LFM
Part Status
Active
Thermal Resistance @ Natural
36.10°C/W
Package Cooled
Material
Attachment Method
Clip and PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,56828 €5.682,80 €
Unit Price without VAT:0,56828 €
Unit Price with VAT:0,67625 €