
7721-2PPSG | |
|---|---|
DigiKey Part Number | 59-7721-2PPSG-ND |
Manufacturer | |
Manufacturer Product Number | 7721-2PPSG |
Description | THERMAL ACCESSORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.227" (5.77mm) Thick Polyphenylene Sulfide |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.112" (2.84mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.185" (4.70mm) | |
Thickness - Overall | 0.227" (5.77mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Material | Polyphenylene Sulfide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,70394 € | 3.351,97 € |
| Unit Price without VAT: | 6,70394 € |
|---|---|
| Unit Price with VAT: | 7,97769 € |

