
7717-79DAP | |
|---|---|
DigiKey Part Number | 7717-79DAP-ND |
Manufacturer | |
Manufacturer Product Number | 7717-79DAP |
Description | MOUNT CIRCULAR TO-5 0.038" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.038" (0.97mm) |
Datasheet | Datasheet |
Category | Usage TO-5 |
Manufacturer Boyd Laconia, LLC | Material Dialyl Phthalate (DAP) |
Packaging Bulk | Height 0.038" (0.97mm) |
Part Status Active | Diameter - Outside 0.355" (9.02mm) |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67861 € | 5.035,83 € |
| Unit Price without VAT: | 1,67861 € |
|---|---|
| Unit Price with VAT: | 1,99755 € |

