
647058 | |
|---|---|
DigiKey Part Number | HS532-ND |
Manufacturer | |
Manufacturer Product Number | 647058 |
Description | INTEL XEON CPU COOLER 1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel® Xeon® CPU Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 4.252" (108.00mm) | |
Width | 3.071" (78.00mm) | |
Diameter | - | |
Fin Height | 0.992" (25.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 23,45917 € | 1.689,06 € |
| Unit Price without VAT: | 23,45917 € |
|---|---|
| Unit Price with VAT: | 27,91641 € |


