
6238B-MTG | |
|---|---|
DigiKey Part Number | HS416-ND |
Manufacturer | |
Manufacturer Product Number | 6238B-MTG |
Description | BOARD LEVEL HEATSINK .61" TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.159" (29.44mm) | |
Width | 1.005" (25.53mm) | |
Diameter | - | |
Fin Height | 0.610" (15.49mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 5,02400 € | 50,24 € |
| 25 | 4,78560 € | 119,64 € |
| 50 | 4,61260 € | 230,63 € |
| 100 | 4,44580 € | 444,58 € |
| 250 | 4,23428 € | 1.058,57 € |
| 500 | 4,08082 € | 2.040,41 € |
| 1.600 | 3,83529 € | 6.136,46 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |


