



581002B02500G | |
|---|---|
DigiKey Part Number | HS387-ND |
Manufacturer | |
Manufacturer Product Number | 581002B02500G |
Description | HEATSINK TO-220 PWR BLK W/PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 17.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,51400 € | 37,85 € |
| 50 | 1,45940 € | 72,97 € |
| 100 | 1,40650 € | 140,65 € |
| 250 | 1,33976 € | 334,94 € |
| 810 | 1,25856 € | 1.019,43 € |
| 1.620 | 1,21296 € | 1.965,00 € |
| 5.670 | 1,13455 € | 6.432,90 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |











