



580200B00000G | |
|---|---|
DigiKey Part Number | HS179-ND |
Manufacturer | |
Manufacturer Product Number | 580200B00000G |
Description | HEATSINK 14-16 DIP BLK ANODIZED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum 1.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit, Slide On | |
Shape | Rectangular, Fins | |
Length | 0.890" (22.61mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.410" (10.42mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,82100 € | 18,21 € |
| 25 | 1,73400 € | 43,35 € |
| 50 | 1,67140 € | 83,57 € |
| 100 | 1,61110 € | 161,11 € |
| 250 | 1,53452 € | 383,63 € |
| 500 | 1,47900 € | 739,50 € |
| 2.000 | 1,37375 € | 2.747,50 € |
| 6.000 | 1,29551 € | 7.773,06 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |





