



577500B00000G | |
|---|---|
DigiKey Part Number | HS216-ND |
Manufacturer | |
Manufacturer Product Number | 577500B00000G |
Description | HEATSINK TO-126 VERT MNT SLIP-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Press Fit, Slide On | |
Shape | Rectangular, Fins | |
Length | 0.520" (13.20mm) | |
Width | 0.780" (19.81mm) | |
Diameter | - | |
Fin Height | 0.320" (8.13mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,25560 € | 31,39 € |
| 50 | 1,21000 € | 60,50 € |
| 100 | 1,16630 € | 116,63 € |
| 250 | 1,11092 € | 277,73 € |
| 500 | 1,07072 € | 535,36 € |
| 1.000 | 1,03197 € | 1.031,97 € |
| 5.000 | 0,94715 € | 4.735,75 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |






