



577002B04000G | |
|---|---|
DigiKey Part Number | HS367-ND |
Manufacturer | |
Manufacturer Product Number | 577002B04000G |
Description | HEATSINK TO-220 W/TAB .25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 577002B04000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 32.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 2,01840 € | 50,46 € |
| 50 | 1,94540 € | 97,27 € |
| 100 | 1,87510 € | 187,51 € |
| 250 | 1,78600 € | 446,50 € |
| 500 | 1,72134 € | 860,67 € |
| 4.000 | 1,54075 € | 6.163,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |









