53-77-4ACG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53-77-4ACG
Thermal Interface Material
Boyd Liquid Cooling Solutions

53-77-4ACG

DigiKey Part Number
53-77-4ACG-ND
Manufacturer
Manufacturer Product Number
53-77-4ACG
Description
THERM PAD 19.05X12.7MM W/ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 19.05mm x 12.70mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,64600 €6,46 €
250,61520 €15,38 €
500,59300 €29,65 €
1000,57160 €57,16 €
2500,54444 €136,11 €
5000,52476 €262,38 €
1.0000,50579 €505,79 €
5.0000,46427 €2.321,35 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €