



529902B02500G | |
|---|---|
DigiKey Part Number | HS374-ND |
Manufacturer | |
Manufacturer Product Number | 529902B02500G |
Description | HEATSINK TO-220 W/PINS BLK 2" |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 529902B02500G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,87400 € | 68,74 € |
| 25 | 6,54760 € | 163,69 € |
| 50 | 6,31080 € | 315,54 € |
| 100 | 6,08240 € | 608,24 € |
| 250 | 5,79292 € | 1.448,23 € |
| 800 | 5,44460 € | 4.355,68 € |
| 1.600 | 5,24674 € | 8.394,78 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |










