



507222B00000G | |
|---|---|
DigiKey Part Number | HS114-ND |
Manufacturer | |
Manufacturer Product Number | 507222B00000G |
Description | HEATSINK TO-220 DUAL 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 70°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.470" (37.34mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,89800 € | 47,45 € |
| 50 | 1,82940 € | 91,47 € |
| 100 | 1,76340 € | 176,34 € |
| 250 | 1,67964 € | 419,91 € |
| 600 | 1,60318 € | 961,91 € |
| 1.200 | 1,54508 € | 1.854,10 € |
| 5.400 | 1,42596 € | 7.700,18 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |












