
5025HH12B | |
|---|---|
DigiKey Part Number | 59-5025HH12B-ND |
Manufacturer | |
Manufacturer Product Number | 5025HH12B |
Description | FAN 12VDC 50X25MM LOCK ROTOR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 22.1 CFM (0.619m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 25.00mm | |
Air Flow | 22.1 CFM (0.619m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,37800 € | 43,78 € |
| 25 | 4,02720 € | 100,68 € |
| 50 | 3,77100 € | 188,55 € |
| 100 | 3,52540 € | 352,54 € |
| 250 | 3,42240 € | 855,60 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |




