



501100B00000G | |
|---|---|
DigiKey Part Number | 501100B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 501100B00000G |
Description | HEATSINK 14-DIP/16-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum 0.4W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.190" (4.83mm) | |
Power Dissipation @ Temperature Rise | 0.4W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 67.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,24100 € | 32,41 € |
| 25 | 3,08800 € | 77,20 € |
| 50 | 2,97640 € | 148,82 € |
| 100 | 2,86890 € | 286,89 € |
| 250 | 2,73244 € | 683,11 € |
| 500 | 2,63350 € | 1.316,75 € |
| 1.000 | 2,53800 € | 2.538,00 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |











