



4177G | |
|---|---|
DigiKey Part Number | 4177G-ND |
Manufacturer | |
Manufacturer Product Number | 4177G |
Description | THERM PAD 17.45MMX14.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 17.45mm x 14.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0701" (1.780mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,98840 € | 24,71 € |
| 50 | 0,95260 € | 47,63 € |
| 100 | 0,91830 € | 91,83 € |
| 250 | 0,87464 € | 218,66 € |
| 500 | 0,84302 € | 421,51 € |
| 1.000 | 0,81251 € | 812,51 € |
| 5.000 | 0,74575 € | 3.728,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


