



371824B00032G | |
|---|---|
DigiKey Part Number | HS392-ND |
Manufacturer | |
Manufacturer Product Number | 371824B00032G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 1.5W @ 50°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.275" (7.00mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 9.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 31.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,89700 € | 58,97 € |
| 25 | 5,61800 € | 140,45 € |
| 50 | 5,41480 € | 270,74 € |
| 100 | 5,21890 € | 521,89 € |
| 250 | 4,97056 € | 1.242,64 € |
| 864 | 4,65258 € | 4.019,83 € |
| 1.728 | 4,48353 € | 7.747,54 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |




