
342947-COPPER SKIVFIN | |
|---|---|
DigiKey Part Number | 59-342947-COPPERSKIVFIN-ND |
Manufacturer | |
Manufacturer Product Number | 342947-COPPER SKIVFIN |
Description | 342947,REV02(GP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA, FPGA Copper Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.323" (59.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 33,47306 € | 4.820,12 € |
| Unit Price without VAT: | 33,47306 € |
|---|---|
| Unit Price with VAT: | 39,83294 € |

