
342945-COPPER SKIVFIN | |
|---|---|
DigiKey Part Number | 59-342945-COPPERSKIVFIN-ND |
Manufacturer | |
Manufacturer Product Number | 342945-COPPER SKIVFIN |
Description | 342945,REV03(GP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA, FPGA Copper Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,87450 € | 3.187,45 € |
| Unit Price without VAT: | 31,87450 € |
|---|---|
| Unit Price with VAT: | 37,93066 € |

