
342940 | |
|---|---|
DigiKey Part Number | HS477-ND |
Manufacturer | |
Manufacturer Product Number | 342940 |
Description | COPPER HEATSINK 38.5X37.6X14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount, Skived |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.480" (37.59mm) | |
Width | 1.516" (38.50mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.90°C/W | |
Material | ||
Material Finish | AavSHIELD 3C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,80610 € | 2.780,61 € |
| Unit Price without VAT: | 27,80610 € |
|---|---|
| Unit Price with VAT: | 33,08926 € |


