



322505B00000G | |
|---|---|
DigiKey Part Number | HS242-ND |
Manufacturer | |
Manufacturer Product Number | 322505B00000G |
Description | HEATSINK TO-5 .4" BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 0.5W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.315" (8.00mm) ID, 0.750" (19.05mm) OD | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 0.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 15.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 56.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,12800 € | 21,28 € |
| 25 | 2,02680 € | 50,67 € |
| 50 | 1,95380 € | 97,69 € |
| 100 | 1,88320 € | 188,32 € |
| 250 | 1,79368 € | 448,42 € |
| 500 | 1,72878 € | 864,39 € |
| 2.000 | 1,60573 € | 3.211,46 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |





