
2285B | |
|---|---|
DigiKey Part Number | 2285B-ND |
Manufacturer | |
Manufacturer Product Number | 2285B |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,44285 € | 22.214,25 € |
| Unit Price without VAT: | 4,44285 € |
|---|---|
| Unit Price with VAT: | 5,28699 € |

