Thermal Interface Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

189758F00000

DigiKey Part Number
189758F00000-ND
Manufacturer
Manufacturer Product Number
189758F00000
Description
THERM PAD 19.05MMX12.7MM W/ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Rust 19.05mm x 12.70mm Rectangular Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-218, TO-220, TO-247
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0090" (0.229mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Rust
Thermal Resistivity
0.63°C/W, 0.49°C/W
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,33997 €1.359,88 €
Unit Price without VAT:0,33997 €
Unit Price with VAT:0,40456 €