
ZV95K2220501NIR1 | |
---|---|
DigiKey Part Number | 118-ZV95K2220501NIR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV95K2220501NIR1 |
Description | VARISTOR 150V 500A 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 500 A | |
Energy | 7.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,41180 € | 2.470,80 € |
Unit Price without VAT: | 0,41180 € |
---|---|
Unit Price with VAT: | 0,49004 € |