
ZV60K1210251NIR1 | |
---|---|
DigiKey Part Number | 118-ZV60K1210251NIR1TR-ND - Tape & Reel (TR) 118-ZV60K1210251NIR1CT-ND - Cut Tape (CT) 118-ZV60K1210251NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1210251NIR1 |
Description | VARISTOR 100V 250A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,19000 € | 1,90 € |
25 | 0,16960 € | 4,24 € |
100 | 0,14580 € | 14,58 € |
250 | 0,13456 € | 33,64 € |
500 | 0,12780 € | 63,90 € |
1.000 | 0,12221 € | 122,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11762 € | 235,24 € |
4.000 | 0,11384 € | 455,36 € |
6.000 | 0,11195 € | 671,70 € |
10.000 | 0,10985 € | 1.098,50 € |
14.000 | 0,10863 € | 1.520,82 € |
20.000 | 0,10745 € | 2.149,00 € |
50.000 | 0,10491 € | 5.245,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |