
ZV30K2220122NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K2220122NIR1TR-ND - Tape & Reel (TR) 118-ZV30K2220122NIR1CT-ND - Cut Tape (CT) 118-ZV30K2220122NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K2220122NIR1 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48080 € | 120,20 € |
| 500 | 0,46252 € | 231,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44466 € | 444,66 € |
| 2.000 | 0,43123 € | 862,46 € |
| 3.000 | 0,42450 € | 1.273,50 € |
| 5.000 | 0,41704 € | 2.085,20 € |
| 7.000 | 0,41269 € | 2.888,83 € |
| 10.000 | 0,40850 € | 4.085,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











