ZV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV30K1206201NIR1

DigiKey Part Number
118-ZV30K1206201NIR1TR-ND - Tape & Reel (TR)
118-ZV30K1206201NIR1CT-ND - Cut Tape (CT)
118-ZV30K1206201NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV30K1206201NIR1
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14700 €1,47 €
250,12960 €3,24 €
1000,11100 €11,10 €
2500,10208 €25,52 €
5000,09672 €48,36 €
1.0000,09231 €92,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10916 €272,90 €
5.0000,09869 €493,45 €
7.5000,09337 €700,27 €
12.5000,08741 €1.092,62 €
17.5000,08389 €1.468,08 €
25.0000,08047 €2.011,75 €
62.5000,07356 €4.597,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €