
ZV25K0603300NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV25K0603300NIR1HTTR-ND - Tape & Reel (TR) 118-ZV25K0603300NIR1HTCT-ND - Cut Tape (CT) 118-ZV25K0603300NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K0603300NIR1HT |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 31.2 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07600 € | 0,76 € |
25 | 0,06680 € | 1,67 € |
100 | 0,05640 € | 5,64 € |
250 | 0,05144 € | 12,86 € |
500 | 0,04844 € | 24,22 € |
1.000 | 0,04598 € | 45,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,05841 € | 204,44 € |
7.000 | 0,05241 € | 366,87 € |
10.500 | 0,04937 € | 518,38 € |
17.500 | 0,04596 € | 804,30 € |
24.500 | 0,04394 € | 1.076,53 € |
35.000 | 0,04198 € | 1.469,30 € |
87.500 | 0,03770 € | 3.298,75 € |
175.000 | 0,03538 € | 6.191,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |