ZVHT_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K2220122NIR1HT

DigiKey Part Number
118-ZV14K2220122NIR1HTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZV14K2220122NIR1HT
Description
VARISTOR 22V 1.2KA 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
1.2 kA
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
9400 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,44628 €2.677,68 €
Unit Price without VAT:0,44628 €
Unit Price with VAT:0,53107 €