
ZV14K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV14K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV14K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K0603300NIR1 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 195 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04724 € | 11,81 € |
| 500 | 0,04444 € | 22,22 € |
| 1.000 | 0,04215 € | 42,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05332 € | 213,28 € |
| 8.000 | 0,04784 € | 382,72 € |
| 12.000 | 0,04506 € | 540,72 € |
| 20.000 | 0,04195 € | 839,00 € |
| 28.000 | 0,04010 € | 1.122,80 € |
| 40.000 | 0,03832 € | 1.532,80 € |
| 100.000 | 0,03441 € | 3.441,00 € |
| 200.000 | 0,03228 € | 6.456,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



