
ZOV320K25E | |
---|---|
DigiKey Part Number | 118-ZOV320K25E-ND |
Manufacturer | |
Manufacturer Product Number | ZOV320K25E |
Description | VARISTOR 510V 20KA SQUARE 25MM |
Customer Reference | |
Detailed Description | 510 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 20 kA | |
Energy | 680J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, Tabs | |
Base Product Number |