
WS7M3301J | |
|---|---|
DigiKey Part Number | 118-WS7M3301JCT-ND - Cut Tape (CT) 118-WS7M3301JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS7M3301J |
Description | RES 3.3K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS7M3301J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,33220 € | 83,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30276 € | 151,38 € |
| 1.000 | 0,27773 € | 277,73 € |
| 1.500 | 0,26488 € | 397,32 € |
| 2.500 | 0,25034 € | 625,85 € |
| 3.500 | 0,24167 € | 845,85 € |
| 5.000 | 0,23321 € | 1.166,05 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

