47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS5M47R0J

DigiKey Part Number
118-WS5M47R0JCT-ND - Cut Tape (CT)
118-WS5M47R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS5M47R0J
Description
RES 47 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS5M47R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.708
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 $0,59 $
100,37900 $3,79 $
250,32200 $8,05 $
500,28620 $14,31 $
1000,25590 $25,59 $
2500,22260 $55,65 $
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20176 $100,88 $
1.0000,18405 $184,05 $
1.5000,17495 $262,43 $
2.5000,16465 $411,62 $
3.5000,15851 $554,79 $
5.0000,15251 $762,55 $
Manufacturers Standard Package
Unit Price without VAT:0,59000 $
Unit Price with VAT:0,70210 $