
WS5M1001J | |
|---|---|
DigiKey Part Number | WS5M1001JCT-ND - Cut Tape (CT) WS5M1001JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS5M1001J |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS5M1001J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,22100 € | 22,10 € |
| 250 | 0,19224 € | 48,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17426 € | 87,13 € |
| 1.000 | 0,15896 € | 158,96 € |
| 1.500 | 0,15110 € | 226,65 € |
| 2.500 | 0,14221 € | 355,53 € |
| 3.500 | 0,13691 € | 479,19 € |
| 5.000 | 0,13173 € | 658,65 € |
| 6.000 | 0,12924 € | 775,44 € |
| 12.000 | 0,12071 € | 1.448,52 € |
| 12.500 | 0,12025 € | 1.503,12 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

