33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS3M33R0J

DigiKey Part Number
WS3M33R0JCT-ND - Cut Tape (CT)
WS3M33R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS3M33R0J
Description
RES 33 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS3M33R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27000 €2,70 €
250,22960 €5,74 €
500,20380 €10,19 €
1000,18200 €18,20 €
2500,15796 €39,49 €
5000,14288 €71,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13007 €130,07 €
2.0000,11920 €238,40 €
3.0000,11360 €340,80 €
5.0000,10728 €536,40 €
7.0000,10351 €724,57 €
10.0000,09983 €998,30 €
12.0000,09806 €1.176,72 €
24.0000,09200 €2.208,00 €
25.0000,09167 €2.291,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €