Similar

WS3M2200J | |
|---|---|
DigiKey Part Number | 118-WS3M2200JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS3M2200J |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3WSS220RJ | TE Connectivity Passive Product | 4.927 | 1712-EP3WSS220RJCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08905 € | 445,25 € |
| Unit Price without VAT: | 0,08905 € |
|---|---|
| Unit Price with VAT: | 0,10597 € |


