
WS3A1001J | |
---|---|
DigiKey Part Number | 118-WS3A1001JCT-ND - Cut Tape (CT) 118-WS3A1001JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS3A1001J |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS3A1001J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,28100 € | 2,81 € |
25 | 0,23920 € | 5,98 € |
50 | 0,21240 € | 10,62 € |
100 | 0,18960 € | 18,96 € |
250 | 0,16464 € | 41,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,14898 € | 74,49 € |
1.000 | 0,13570 € | 135,70 € |
1.500 | 0,12887 € | 193,31 € |
2.500 | 0,12116 € | 302,90 € |
3.500 | 0,11655 € | 407,93 € |
5.000 | 0,11205 € | 560,25 € |
6.000 | 0,10990 € | 659,40 € |
12.000 | 0,10249 € | 1.229,88 € |
12.500 | 0,10209 € | 1.276,12 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |