Similar

WS2M68R0J | |
|---|---|
DigiKey Part Number | WS2M68R0JCT-ND - Cut Tape (CT) WS2M68R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M68R0J |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M68R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09686 € | 48,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08785 € | 87,85 € |
| 2.000 | 0,08018 € | 160,36 € |
| 3.000 | 0,07624 € | 228,72 € |
| 5.000 | 0,07178 € | 358,90 € |
| 7.000 | 0,06913 € | 483,91 € |
| 10.000 | 0,06653 € | 665,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


