WS2M68R0J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05570 €
Datasheet
68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS2M68R0J

DigiKey Part Number
WS2M68R0JCT-ND - Cut Tape (CT)
WS2M68R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS2M68R0J
Description
RES 68 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS2M68R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15800 €3,95 €
500,13980 €6,99 €
1000,12440 €12,44 €
2500,10748 €26,87 €
5000,09686 €48,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08785 €87,85 €
2.0000,08018 €160,36 €
3.0000,07624 €228,72 €
5.0000,07178 €358,90 €
7.0000,06913 €483,91 €
10.0000,06653 €665,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €