
WS2M1500J | |
|---|---|
DigiKey Part Number | WS2M1500JCT-ND - Cut Tape (CT) WS2M1500JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M1500J |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M1500J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12480 € | 12,48 € |
| 250 | 0,10784 € | 26,96 € |
| 500 | 0,09722 € | 48,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08817 € | 88,17 € |
| 2.000 | 0,08047 € | 160,94 € |
| 3.000 | 0,07652 € | 229,56 € |
| 5.000 | 0,07204 € | 360,20 € |
| 7.000 | 0,06938 € | 485,66 € |
| 10.000 | 0,06677 € | 667,70 € |
| 12.000 | 0,06552 € | 786,24 € |
| 24.000 | 0,06124 € | 1.469,76 € |
| 25.000 | 0,06100 € | 1.525,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

