
WS1M33R0J | |
|---|---|
DigiKey Part Number | WS1M33R0JCT-ND - Cut Tape (CT) WS1M33R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1M33R0J |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1M33R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.374" L (4.50mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09240 € | 9,24 € |
| 250 | 0,07956 € | 19,89 € |
| 500 | 0,07150 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06465 € | 64,65 € |
| 2.000 | 0,05882 € | 117,64 € |
| 3.000 | 0,05583 € | 167,49 € |
| 5.000 | 0,05244 € | 262,20 € |
| 7.000 | 0,05042 € | 352,94 € |
| 10.000 | 0,04845 € | 484,50 € |
| 12.000 | 0,04750 € | 570,00 € |
| 24.000 | 0,04425 € | 1.062,00 € |
| 25.000 | 0,04408 € | 1.102,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

