
WS1M15R0J | |
|---|---|
DigiKey Part Number | 118-WS1M15R0JCT-ND - Cut Tape (CT) 118-WS1M15R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1M15R0J |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1M15R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.374" L (4.50mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,07828 € | 19,57 € |
| 500 | 0,07036 € | 35,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06362 € | 63,62 € |
| 2.000 | 0,05788 € | 115,76 € |
| 3.000 | 0,05493 € | 164,79 € |
| 5.000 | 0,05160 € | 258,00 € |
| 7.000 | 0,04961 € | 347,27 € |
| 10.000 | 0,04767 € | 476,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

