
W7M39R0J | |
---|---|
DigiKey Part Number | 118-W7M39R0J-ND |
Manufacturer | |
Manufacturer Product Number | W7M39R0J |
Description | RES 39 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,48800 € | 4,88 € |
25 | 0,41680 € | 10,42 € |
50 | 0,37200 € | 18,60 € |
100 | 0,33370 € | 33,37 € |
250 | 0,29184 € | 72,96 € |
500 | 0,26566 € | 132,83 € |
1.000 | 0,24338 € | 243,38 € |
5.000 | 0,20375 € | 1.018,75 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |